HellermannTyton T120S9H4

HellermannTyton T120S9H4 Cable Tie, Heavy-Duty, 9"L, 120lb, PA66, Natural, 500/Pkg, T-Series
$ 0.591
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T120S9H4.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page13 years ago
Datasheet4 pages18 years ago
Datasheet1 page22 years ago

Inventory History

3 month trend:
-50.00%

Related Parts

HellermannTytonT120R9H4
HellermannTyton T120R9H4 Cable Tie, Heavy-Duty, 15"L, 120lb, PA66, Natural, T-Series, 500/Pkg
HellermannTytonT120S9K2
HellermannTyton T120S9K2 Cable Tie, Heavy-Duty, 9"L, 120lb, PA66, Natural, 50/Pkg, T-Series
HellermannTytonT120I9K2
HellermannTyton T120I9K2 Cable Tie, Heavy-Duty, 12"L, 120lb, PA66, Natural, T-Series, 50/Pkg
ABB ControlTC104
Cable Tie 2-Way Mini Mounting Base .316x.406" Natural Nylon 6.6,PK1000
PanduitBT4LH-TL
Cable Tie, 15 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 250 PK
PanduitPLT4H-TL
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 250 PK

Descriptions

Descriptions of HellermannTyton T120S9H4 provided by its distributors.

HellermannTyton T120S9H4 Cable Tie, Heavy-Duty, 9"L, 120lb, PA66, Natural, 500/Pkg, T-Series
Cable Tie, Heavy Duty, 9'L, UL Rated, 120lb, PA66, Natural-Note:Price is for 500 Units
Cable Tie, 225Mm, Pa6.6, 120Lb, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:225Mm; Cable Tie Width:7.6Mm; Cable Bundle Diameter Max:55Mm; Cable Tie Type:Heavy Duty; Product Range:- Rohs Compliant: Yes |Hellermanntyton T120S9H4

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton