Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT4LH-TL

Cable Tie, 15 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 250 PK

$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT4LH-TL.

JRH Electronics

Datasheet1 page20 years ago

Newark

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+61.40%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitBT4LH-TL39
Cable Tie, 15 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 250 PK
PanduitBT5LH-C
Cable tie, PA, (L x W) 460 x 7 mm, bundle-Ø 4.8 to 127 mm, natural, -60 to 85 °C, BT5LH-C
Cable Tie, 15-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK

Descriptions

Descriptions of Panduit BT4LH-TL provided by its distributors.

Cable Tie, 15 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 250 PK
Panduit BT4LH-TL Cable Tie, Barb Ty, Dome-Top, Nylon 6/6, 14.9"L, Natural, 250/Pack
PANDUIT BT4LH-TLCable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 378 mm, 7 mm, 102 mm
Cable tie with stainless steel tongue, releasable, nylon, (L x W) 378 x 7 mm, bundle-Ø 4.8 to 102 mm, natural, -60 to 85 °C
CABLE TIE, BARB, NAT, 378X7MM,PK250; Cable Tie Length:378mm; Cable Tie Width:7mm; Cable Tie Material:PA 6.6 (Polyamide); Cable Tie Colour:Natural; Tensile Strength N/m²:534N/m²; Tensile Strength Pounds:120lb; Cable Bundle Diameter Max:102mm; Accessory Type:Cable Tie; Body Material:Nylon 6.6
Cable Ties; Longitud Del Cable:378Mm; Ancho De Cable:7Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:534N/M²; Tensión De Rotura, Libras:120Lb; Diametro Max Del Conjunto De Cables:102Mm; Color:Natural |Panduit BT4LH-TL
Cable Tie, Metal Barb, 14.9 Inches (378 mm) Length, Light-Heavy, Nylon, Natural. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN