HellermannTyton IT18R9C2

Identification Tie, 3.9" Long, 18lb Tensile Strength, PA66, Natural, 100 per Package
$ 0.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton IT18R9C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet4 pages18 years ago
Datasheet1 page19 years ago
Datasheet1 page22 years ago

Master Electronics

Inventory History

3 month trend:
+12.71%

Related Parts

PanduitPLM1M-M
Panduit PLM1M-M Cable Tie, Write-On, 3.9"L, 18lb, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5M-M
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitCBR2M-M
Cable Tie, 7-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
HellermannTytonT18L9M4
HellermannTyton T18L9M4 Cable Tie, Standard, 8"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT18I9M4
HellermannTyton T18I9M4 Cable Tie, Standard, 5.5"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT18L9C2
Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66, Natural, 100 per Package

Descriptions

Descriptions of HellermannTyton IT18R9C2 provided by its distributors.

Identification Tie, 3.9" Long, 18lb Tensile Strength, PA66, Natural, 100 per Package
Cable Tie;Nylon 6/6;Natural;4 in.;0.10 in.;3/4 in.;UL Recognized
TIE, CABLE, NTRL POLYAMIDE 6.6,3.94" L,0.98" W,0.32" H,18LBS. LOAD
4" Identification Tie Natural 100/Bag (Discon by Waytek)
Cable Ties, Clip Tie Polyamide 6/6 Natural 19mm 80N Bag
Standard, Locking Natural 0.75" (19.05mm) 0.094" (2.40mm) 18 lbs (8.16 kg)
Identification Tie, 3.9' L, 18lb Tensile Strength, PA66, Natural, IT-Series-Note:Price is for 100 Units
Identification Tie, 3.9 Long, 18lb Tens
Cable Tie, 100Mm, Pa6.6, 18Lb, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:100Mm; Cable Tie Width:25Mm; Cable Bundle Diameter Max:19Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton IT18R9C2
Identification Tie, 3.9in. Long, 18lb
IDENTIFICATION TIE 3.9 LONG 111-81819
CBL TIE LOCKING NAT 18LBS 3.93"

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • IT-18R-9C2