Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton T18L9C2

Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66, Natural, 100 per Package
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T18L9C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet2 pages19 years ago
Datasheet4 pages18 years ago
Datasheet3 pages20 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+21.74%

Supply Chain

Country of OriginUK
Introduction Date2015-07-21
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

HellermannTytonT18L9M4
HellermannTyton T18L9M4 Cable Tie, Standard, 8"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT18I9M4
HellermannTyton T18I9M4 Cable Tie, Standard, 5.5"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT18I9C2
HellermannTyton T18I9C2 Cable Tie, Standard, 5.5"L, 18lb, PA66, Natural, 100/Pkg, T-Series
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of HellermannTyton T18L9C2 provided by its distributors.

Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66, Natural, 100 per Package
Cable Tie, 205Mm, Pa6.6, 18Lb, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:205Mm; Cable Tie Width:2.5Mm; Cable Bundle Diameter Max:55Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton T18L9C2
Hellermann Tyton T18L9C2 Cable Tie Brand: Hellermann Tyton. Part Number: T18L9C2. HellermannTyton Cable Tie, Type T18L Standard, Series: T Series, 8 in Length, 0.1 in Width, 1.1 mm Thickness, 0.06 to 2.17 in Bundle Dia, Plastic Pawl, 18 lb Tensile, -40 to 185 deg F, Polyamide 6.6, Natural. Additional Description: TYTO-T18L9C2 CABLE TIE, 8 LONG, UL RATED, 18LB TENSILE STRENGTH, PA66, NATURAL, 100/PKG 111-02189. Catalog Description: T-Series Cable Ties feature inside serrations to provide a positive hold on wire and cable bundles. The head design guarantees high tensile strength and a low insertion force. The bent tail design allows quick and simple installations by hand. For high-volume applications, tensioning tools are available to ensure consistent and safe installation...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton