HellermannTyton IT18FL9C2

Identification Tie, 4.3" Long, 18lb Tensile Strength, PA66, Natural, 100 per Package
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton IT18FL9C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet3 pages18 years ago
Datasheet1 page19 years ago
Datasheet1 page22 years ago

Master Electronics

Inventory History

3 month trend:
-5.26%

Supply Chain

Introduction Date2024-09-13
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

HellermannTytonIT18R9C2
Identification Tie, 3.9" Long, 18lb Tensile Strength, PA66, Natural, 100 per Package
PanduitPLM1M-M
Panduit PLM1M-M Cable Tie, Write-On, 3.9"L, 18lb, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLWP1M-D
Cable Tie, 4-1/2 in L, 7/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 500 PK
PanduitPLT1.5M-M
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
HellermannTytonT18I9M4
HellermannTyton T18I9M4 Cable Tie, Standard, 5.5"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT18L9M4
HellermannTyton T18L9M4 Cable Tie, Standard, 8"L, 18lb, PA66, Natural, 1000/Pkg, T-Series

Descriptions

Descriptions of HellermannTyton IT18FL9C2 provided by its distributors.

Identification Tie, 4.3" Long, 18lb Tensile Strength, PA66, Natural, 100 per Package
HellermannTyton IT18FL9C2 Cable Tie, Identification, 4.3"L, 18lb, PA66, Natural, 100/Pkg, IT-Series
Cable Ties, Identification Polyamide 6/6 Natural 19mm 80N Bag
Hellermann Cable Tie Identification 18 Lb 4 1/4 inch
Identification Tie, 4.3 Long, 18lb Tens
Identification Tie, 4.3in. Long, 18lb
IDENTIFICATION TIE 4.3 LONG 111-81919
ID TIE 18LB 4.33NATURAL 10 100/PKG
CBL TIE LOCKING NAT 18LBS 4.33"
Cable Tie, 110Mm, Pa6.6, 18Lb, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:110Mm; Cable Tie Width:20.5Mm; Cable Bundle Diameter Max:19Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton IT18FL9C2

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton