Panduit PLWP1M-D

Cable Tie, 4-1/2 in L, 7/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 500 PK
$ 0.254
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLWP1M-D.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago
Datasheet1 page12 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
-15.94%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLWP1M-C
Cable Tie, 4-1/2 in L, 7/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 100 PK
PanduitCBR1M-M
Panduit CBR1M-M Cable Tie, Standard, 4.1" L, 18lb, Nylon 6/6, 1000Pcs, Contour-Ty Series
PanduitCBR2M-M
Cable Tie, 7-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength

Descriptions

Descriptions of Panduit PLWP1M-D provided by its distributors.

Cable Tie, 4-1/2 in L, 7/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 500 PK
Panduit Nylon 6.6 Miniature Wing Push Mount Cable Tie, 4.3 in, Natural 500/PK 2PK/CA
Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 109 mm, 2.5 mm, 45 mm, 18 lb
CABLE TIE, 109MM, NYLON 6.6, 18LB, NAT; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 109mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 45mm; Minimum Loop Tensile Strength
Pan-Ty Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable secure rattle-free connection. Plus with Nylon 6.6 material its ideal for general indoor environments. Miniature cross section 4.3in Te
Factory Standard Pack = 500: Wing Push Mount Tie, 4.3 Inches (109 mm) Length, Miniature, Nylon, Natural. For indoor use. Cable tie, mount and fastener in a single part. Used to attach bundles to another surface such as a flat panel. Anchor is easily pressed into a pre-formed hole and locks in place. Wings provide constant tension for a stable, secure and rattle-free installation. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN