HellermannTyton 111-12300

HellermannTyton 111-12300 Cable Tie, Wide Strap, 9.1"L, 120lb, PA66, Black, 300/Pkg, WS-Series
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 111-12300.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet2 pages19 years ago
Datasheet4 pages18 years ago

TME

Master Electronics

Inventory History

3 month trend:
-27.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HellermannTyton111-12302
HellermannTyton 111-12302 Cable Tie, Wide Strap, 15.1"L, 120lb, PA66HIRHSUV, Black, 300/Pkg
HellermannTytonGT.50X80C2
HellermannTyton GT.50X80C2 Cable Tie, Grip Strap, 8"Lx0.5"W, PA6/PE, Black, 100/Pkg, GT-Series
HellermannTyton111-12301
Wide Strap Cable Tie 12.1L 0.3753.25 Bndl Dia 120lb Tens Stngth PA66HIRHSUV Black 300pkg
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of HellermannTyton 111-12300 provided by its distributors.

HellermannTyton 111-12300 Cable Tie, Wide Strap, 9.1"L, 120lb, PA66, Black, 300/Pkg, WS-Series
Cable Ties, Clip Tie Polyamide 6/6 Black 57.1mm 535N Automotive Pack
Wide Strap Cable Tie, 9.1"L, 0.375 - 2.25" Bundle Dia, 120lb Tens Stngth, PA66HIRHSUV, Black, 300 per Package
Cable Tie, Wide Strap, 9.1' L, 120lb Tensile Strength, PA66HIRHSUV, Black-Note:Price is for 300 Units
Standard, Locking Black 2.25" (57.15mm) 0.500" (12.70mm) 120 lbs (54.43 kg)
Cable Tie 9.1 in. L x 1/2 in. W 120 lb. Polyamide 66
HEAVYDUTYCABLETIE, 9.1"LONG, 120LBTENSILESTRENGTH, PA66HIRHSUV, BLACK
CABLE TIE, 231MM, NYLON 6.6, 120LB, BLK
Wide-Strap Cable Tie, 9.1in.L,
CBL TIE LOCKING BLK 120LB 9.10"
HellermannTyton 111-12300 ケーブルタイ
WIDE STRAP HEAVY DUTY CAB 111-12300
Cable Tie, 231Mm, Nylon 6.6, 120Lb, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:231Mm; Cable Tie Width:12.7Mm; Cable Bundle Diameter Max:58.4Mm; Cable Tie Type:Heavy Duty; Product Range:- Rohs Compliant: Yes |Hellermanntyton 111-12300

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton