Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit CBR2S-M0

Panduit CBR2S-M0 Cable Tie, UV-Resistant, 7.6" L, Nylon 6/6, Black, 1000Pcs, Contour-Ty Series
$ 0.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CBR2S-M0.

element14 APAC

Datasheet1 page15 years ago

TME

Master Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
-4.68%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-M30
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5S-M0
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
TE Connectivity2-603227-0
Cable Tie, Black, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-0
TE Connectivity1-604772-0
Cable Tie, 8", Black, 100Pk Rohs Compliant: Yes |Te Connectivity Amp 1-604772-0
TE Connectivity1-603227-0
Cbl Tie Amp - Te Connectivity 1-603227-0; |Te Connectivity Amp 1-603227-0

Descriptions

Descriptions of Panduit CBR2S-M0 provided by its distributors.

Panduit CBR2S-M0 Cable Tie, UV-Resistant, 7.6" L, Nylon 6/6, Black, 1000Pcs, Contour-Ty Series
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
Cable Accessories Contour Cable Tie Weather Resistant Nylon 6.6 Black Bulk
CABLE TIE, NYLON, 193.04MM L, 50LB, BLAC; CABLE TIE, NYLON, 193.04MM L, 50LB, BLACK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 193.04mm; Cable Tie Width: 4.83mm; Cable Bundle Diameter Max: 50.8mm; Cabl
Cable Tie, In-Line, Parallel-entry, 7.6 Inches (193 mm) Length, Standard, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Unique design prevents wire and cable damage. Low profile head avoids snags and reduces overall bundle size. Outside teeth and smooth round edges protect cable jacket - ideal for high vibration applications. Parallel-entry limits exposure to sharp edges and protects workers arms/hands. Fully enclosed head for consistent strength. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBR2S-M0.