Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 184-12005

Wire Ducting & Raceways SLHD1X2 GRY PVC DUCT BULK

$ 4.042
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 184-12005.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-49.22%

Related Parts

PanduitC1LG6
Wire Ducting & Raceways Duct Cover, PVC, 1W X 6', LGray
PanduitC2LG6
Wire Ducting & Raceways Duct Cover, PVC, 2W X 6', LGray
PanduitG1X2LG6
Wire Ducting & Raceways Slotted Duct, PVC,1X2X6',LGRY
HellermannTyton181-22024
Wire Ducting & Raceways SL2X2 GRY PVC DUCT BULK
HellermannTyton181-12005
Slotted Wall Wiring Duct, 1" x 2", Non-Adhesive, PVC, Gray, 120 Ft/Carton
HellermannTyton181-22008
Wire Ducting & Raceways SD2X2 GRY PVC DUCT BULK

Descriptions

Descriptions of HellermannTyton 184-12005 provided by its distributors.

Wire Ducting & Raceways SLHD1X2 GRY PVC DUCT BULK
High-Density Slotted-Wall Wiring Duct, 1 inch x 2 inch, Non-Adhesive, PVC, Gray, 120 ft/carton-Note:Price is for 120 Units
Hellermann Tyton 184-12005 Wiring Duct Brand: Hellermann Tyton. Part Number: 184-12005. HellermannTyton Wiring Duct, Type SLHD1X2 High Density, Series: Pro-Duct SLHD, 1 in Width, 6 ft Length, 0.08 in Thickness, Slotted Wall Slot, 1.62 in Slot, Threaded Mount, No Adhesive Backed, PVC, Gray. Additional Description: TYTO-184-12005 HIGH-DENSITY SLOTTED-WALL WIRING DUCT, 1 X 2, NON-ADHESIVE, PVC, GRAY, 120 FT/CARTON 184-12005. Catalog Description: HellermannTyton Pro-Duct High-Density, Slotted-Wall Wiring Duct features narrow fingers equaling a 2 to 1 finger ratio compared to standard slotted wiring duct. With the narrow fingers, compact designs and components are more easily accommodated...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton