Hellermann Tyton 181-15404 Wiring Duct Brand: Hellermann Tyton. Part Number: 181-15404. HellermannTyton Wiring Duct, Type SL1.5X4, Series: Pro-Duct SL, 1-1/2 in Width, 6 ft Length, 0.11 in Thickness, Slotted Wall Slot, 3.6 in Slot, Threaded Mount, No Adhesive Backed, PVC, Gray. Additional Description: TYTO-181-15404 SLOTTED WALL WIRING DUCT, 1.5 X 4, NON-ADHESIVE, PVC, GRAY, 120FT/CARTON, 181-15404. Catalog Description: HellermannTyton Slotted Wall Wiring Duct features break-away fingers that provide additional access for wire leads. Each section of the duct is provided with two score lines. The upper score line is used to break away fingers when a greater opening is required. The lower score line allows the sidewall to be smoothly cut for joints and T’s...
HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names: