Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 148-90004

Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)

$ 13.792
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 148-90004.

IHS

Datasheet2 pages12 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity344009-1
Econoseal III 14-12 AWG Non-Insulated Pre-Tin Socket Contact
TE Connectivity1116377-2
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
Connector Accessory, 0.155in Min Cable Dia, 0.175in Max Cable Dia, Contact, Copper Alloy
Mini-Fit Sr. Crimp Terminal, Male, 12-10 AWG, Tin (Sn)
TE Connectivity928794-5
Connector Contact, 13 AWG, Bare Insulated, Crimp Termination Only
COPPER COMPRESSION CTAP; COLOR CODE BROWN | Panduit CTAPF4-12-C.

Descriptions

Descriptions of HellermannTyton 148-90004 provided by its distributors.

Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Butt Splice Closed End Individual Openings Connector Push In 12-22 AWG Transparent - Purple
Cable Accessories HelaCon Plus Polycarbonate Transparent
HelaCon Push In Wire Connector 6 Port Violet | He
HellermannTyton HECP-6-PC-VT-50ST - 148-90004
CONNECTOR, 6 POLE, HELACON PLUS; Connector Type:Adapter, In-Line; Series:HelaCon Plus; Insulator Colour:Purple; Termination Method:Push Wire; Wire Size (AWG):22 to 12 AWG; Contact Material:Copper; Insulator Material:Polycarbonate; SVHC:No SVHC (15-Dec-2010); Colour:Transparent-Violett; Connector Type:Adapter, In-Line; Contact Material:Copper; Current Rating:25A; External Depth:19mm; External Height:10.45mm; External Length / Height:10.45mm; External Width:28.35mm; Flammability Rating:UL94 V0; Insulator Material:Polycarbonate; Jacket Colour:Transparent-Violett; Jacket Material:Polycarbonate; No. of Ways:6; Operating Temperature Max:110°C; Operating Temperature Min:-30°C; Standard:VDE, NEMKO, SEMKO, FIMKO, DEMKO, KEMA-KEUR, cULus; Termination Type:Crimp; Voltage Rating VAC:450V; Wire Size AWG Max:22AWG; Wire Size AWG Min:12AWG; Wire Size Range (AWG):22-12

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton