TE Connectivity 344009-1

Econoseal Receptacle & Plug for Harsh Auto Environments (Humidity, Dust, Corrosive Gas)
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 344009-1.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+29.41%

CAD Models

Download TE Connectivity 344009-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-01-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity41124
TE Connectivity Round Terminal, Bare Terminal, M5 Bolt, 5mm ID, Max Wire 6mm²
TE Connectivity41332
TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²
TE Connectivity40725
Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Automotive Strip
TE Connectivity42751-2
CONN RING CIRC 14-16AWG CRIMP / Ring Terminal Connector Circular 14-16 AWG Crimp
Quick Disconnect Terminal 14-16AWG Brass Female Tin Krimptite T/R
VibraKrimp Quick Disconnect Flag, Female, for 16-14 AWG Wire, Metal Strip Carrier

Descriptions

Descriptions of TE Connectivity 344009-1 provided by its distributors.

Econoseal Receptacle & Plug for Harsh Auto Environments (Humidity, Dust, Corrosive Gas)
Econoseal III 14-12 AWG Non-Insulated Pre-Tin Socket Contact
.250"spec.f.recp.(Plated) |Te Connectivity Amp 344009-1
TE CONNECTIVITY 344009-1 Rectangular Power Contact, Tin Plated Contacts, Brass, Socket, Crimp, 12 AWG
Contact SKT Crimp ST Cable Mount Strip
, Truck, Bus, and Off-Road Terminals
CONTACT, SOCKET, 14-12AWG; Connector Type:Contact, Crimp; Series:250; For Use With:250 Series Wire to Wire Connectors; Contact Plating:Tin; Contact Material:Brass; Contact Size:12; Contact Termination:Crimp; SVHC:No SVHC (15-Dec-2010); Gender:Receptacle
.250SPEC.F.RECP.(PLATED) Terminal Type: Receptacle Mating Tab Width: 6.3 mm Mating Tab Width: .248 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 6.3 mm .248" .031" | Econoseal Receptacles And Tab | Part Number: 344009-1 | Internal Number: 344009-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty