Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 42817-0011

Mini-Fit Sr. Crimp Terminal, Male, 12-10 AWG, Tin (Sn)
$ 2.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42817-0011.

IHS

Datasheet2 pages8 years ago

Master Electronics

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-78.97%

Supply Chain

Country of OriginUS
Introduction Date2000-02-17
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Connector Accessory, 0.155in Min Cable Dia, 0.175in Max Cable Dia, Contact, Copper Alloy
TE Connectivity344009-1
Econoseal Receptacle & Plug for Harsh Auto Environments (Humidity, Dust, Corrosive Gas)
TE Connectivity928794-5
Connector Contact, 13 AWG, Bare Insulated, Crimp Termination Only
6.00mm Tab Wire-to-Wire Terminal Female Two-Piece Type Wire Range AVS
TE Connectivity / AMP963768-1
Flachstecker9,5X1,2 Rohs Compliant: Yes |Te Connectivity Amp 963768-1
TE Connectivity160296
Terminal, Ring Tongue, 5/16", 10Awg, Yel; |Te Connectivity Amp 160296

Descriptions

Descriptions of Molex 42817-0011 provided by its distributors.

Mini-Fit Sr. Crimp Terminal, Male, 12-10 AWG, Tin (Sn)
power Crimping 2.54μm tin 10-12 AWG push-in 27.6mm(Length)*5.9mm(height)
Connector Accessory, 0.209in Max Cable Dia, Contact, Copper Alloy
Contact PIN Crimp ST Cable Mount 10-12AWG Mini-Fit Sr™ Reel
Contact, Pin, 12-10Awg, Crimp; Series:Mi |Molex 42817-0011
RECT CONN CONTACT Pin 10-12 AWG Crimp Tin T/R
Mini-Fit Sr. Connectors PIN 10,12 AWG
Connector Accessory, Contact, Brass
CUT STRIP 10-12awg TIN MALE TERM
42817-0011 PIN 12-10 813W24801 ROHS
MINIFIT SR M CRP TERM TIN 10-12<AZ
CONN CONT M 1 POS CRMP ST CBL MNT
CONTACT, PIN, 12-10AWG, CRIMP; Product Range: Mini-Fit Sr. 42817 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 10AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex Mini-Fit Sr. Se

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 042817-0011
  • 0428170011
  • 42-817-0011
  • 4281-70011
  • 428170011