Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 148-90003

Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 12.391
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 148-90003.

IHS

Datasheet2 pages12 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-07-17
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

TE Connectivity344009-1
Receptacle, 2.0-3.0 mm², AWG 14-12, crimp connection, tin-plated, 344009-1
TE Connectivity1116377-2
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
Connector Accessory, 0.155in Min Cable Dia, 0.175in Max Cable Dia, Contact, Copper Alloy
Mini-Fit Sr. Crimp Terminal, Male, 12-10 AWG, Tin (Sn)
TE Connectivity928794-5
Connector Contact, 13 AWG, Bare Insulated, Crimp Termination Only
COPPER COMPRESSION CTAP; COLOR CODE BROWN | Panduit CTAPF4-12-C.

Descriptions

Descriptions of HellermannTyton 148-90003 provided by its distributors.

Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Helacon Plus Push-In Style Wire Connector, Double Spring, 5-Port, Polycarbonate, Blue, 50/pkg
Cable Accessories HelaCon Plus Polycarbonate Clear Box
HellermannTyton HECP-5-PC-BU-50ST - 148-90003
TERMINAL BLOCK, PLUGGABLE, 5POS; Pitch Spacing: -; No. of Positions: 5Ways; Wire Size (AWG): -; Conductor Area CSA: 2.5mm²; Wire Connection Method: Clamp; Rated Current: 24A; Rated Voltage: 450V; Product Range: -; Colour: Transpa

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton