Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 148-90001

Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)

$ 17.246
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 148-90001.

IHS

Datasheet2 pages12 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

TE Connectivity344009-1
Receptacle, 2.0-3.0 mm², AWG 14-12, crimp connection, tin-plated, 344009-1
TE Connectivity1116377-2
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
Connector Accessory, 0.155in Min Cable Dia, 0.175in Max Cable Dia, Contact, Copper Alloy
Mini-Fit Sr. Crimp Terminal, Male, 12-10 AWG, Tin (Sn)
TE Connectivity928794-5
Connector Contact, 13 AWG, Bare Insulated, Crimp Termination Only
COPPER COMPRESSION CTAP; COLOR CODE BROWN | Panduit CTAPF4-12-C.

Descriptions

Descriptions of HellermannTyton 148-90001 provided by its distributors.

Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Helacon Plus Push-In Style Wire Connector, Double Spring, 3-Port, Polycarbonate, Orange, 100/Pkg
Cable Accessories HelaCon Plus Polycarbonate Transparent Box
HellermannTyton HECP-3-PC-OG-100ST - 148-90001
TERMINAL BLOCK, PLUGGABLE, 3POS; Pitch Spacing: -; No. of Positions: 3Ways; Wire Size (AWG): -; Conductor Area CSA: 2.5mm²; Wire Connection Method: Clamp; Rated Current: 24A; Rated Voltage: 450V; Product Range: -; Colour: Transpa

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton