Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8891805

Datamate L-Tek DIL Female Large Bore Crimp Connector, gold clip + gold shell, 9+9 contacts
$ 7.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8891805.

IHS

Datasheet1 page6 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+90.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Datamate L-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, 9+9 contacts
Conn Datamate F 16 POS 2mm Crimp ST Top Entry Cable Mount Bulk/Loose
Rectangular Connector, Dual in Line, Datamate L-Tek M80, 14 Contacts, Receptacle, 2 mm, Crimp
Amphenol69307-014LF
MINITEK CTW HOUSING DOUBLE ROW | CONN HOUSING 14POS 2MM W/O KEY
Amphenol Communications Solutions65043-027LF
Board Connector, 20 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
Amphenol Communications Solutions65846-006LF
Board Connector, 20 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black

Descriptions

Descriptions of Harwin M80-8891805 provided by its distributors.

Datamate L-Tek DIL Female Large Bore Crimp Connector, gold clip + gold shell, 9+9 contacts
Header Connector, cable Mount, plug,18 Contacts, skt,0.079 Pitch Rohs Compliant: Yes |Harwin M80-8891805
Board Connector, 18 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
CONN RCPT 18POS CRIMP 22AWG GOLD
9+9 FEMALE DIL 22AWG CABLE KIT
22 AWG Locking Ramp,Receptacle 2mm 2 18pin 300nm gold Black Crimping wire mounting,free hanging,Through hole mounting 21.15mm(Length)
SOCKET, DIL, CRIMP, 18WAY; Pitch Spacing: 2mm; No. of Contacts: 18Contacts; Gender: Receptacle; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Plated Contact

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR