Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8881805

Datamate L-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, 9+9 contacts

$ 7.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8881805.

Inventory History

3 month trend:
+62.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Datamate L-Tek DIL Female Large Bore Crimp Connector, gold clip + gold shell, 9+9 contacts
Conn Datamate F 16 POS 2mm Crimp ST Top Entry Cable Mount Bulk/Loose
Rectangular Connector, Dual in Line, Datamate L-Tek M80, 14 Contacts, Receptacle, 2 mm, Crimp
Amphenol69307-014LF
MINITEK CTW HOUSING DOUBLE ROW | CONN HOUSING 14POS 2MM W/O KEY
Amphenol Communications Solutions65043-027LF
Board Connector, 20 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
Amphenol Communications Solutions65846-006LF
Board Connector, 20 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black

Descriptions

Descriptions of Harwin M80-8881805 provided by its distributors.

Datamate L-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, 9+9 contacts
Conn Datamate SKT 18 POS 2mm Crimp ST Cable Mount Bulk/Loose
HARWIN PCBKits, Datamateseries, Contains18 road DIL mother shell,Crimping
Board Connector, 18 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
Datamate L-Tek ROHS3Compliant COMMERCIAL UL Receptacle Rectangular Connector 500Cycles UL94V-0 24AWG 25mOhm
Socket, Dil, Crimp, 18Way; |Harwin M80-8881805
CONN RCPT 18POS CRIMP 24-28AWG
SOCKET, DIL, CRIMP, 18WAY; Pitch Spacing: 2mm; No. of Contacts: 18Contacts; Gender: Receptacle; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Plated Contact

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR