Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8682022

Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, unlatched, selective gold + tin/lead
$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8682022.

JRH Electronics

Datasheet1 page13 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Harwin M80-8682022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.15
$ 4.645
Stock
15,398
35,607
Authorized Distributors
5
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
40
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Polyester
Polyamide
Contact Material
Bronze
Brass, Bronze, Copper

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity7-147424-0
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Conn Unshrouded Header HDR 40 POS 2mm Solder ST Thru-Hole
Conn Unshrouded Header HDR 40 POS 2mm Solder ST Thru-Hole
TE Connectivity2-826632-0
Pin Header, Straight, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Straight
TE Connectivity5102154-9
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 40 Circuits

Descriptions

Descriptions of Harwin M80-8682022 provided by its distributors.

Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, unlatched, selective gold + tin/lead
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Header Connector, pcb Mnt, recept,20 Contacts, pin,0.079 Pitch, r Angle Pc Tail Terminal, locking Rohs Compliant: No |Harwin M80-8682022
PLUG, R/A 2 ROW 20 WAY; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:40; Gender:Plug; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Contact Resistance:25mohm; Current Rating:3.3A; Current Temperature:25°C; Female Contact Material:Brass shell with beryllium copper inner cont; Female Contact Plating:Gold; Flammability Rating:UL94V-0; Insulation Resistance:100mohm; Insulation Resistance Voltage:500V; Male Contact Material:Phosphor Bronze; Male Contact Plating:Gold contact tin/lead tail; Material:Glass Filled Thermoplastic; No. of Mating Cycles:500; No. of Ways:10+10; Proof Voltage:360V; Wire Size AWG Max:22AWG; Wire Size AWG Min:28AWG; Working Voltage:120V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR