What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5102154-9

Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

$ 4.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5102154-9.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet5 pages15 years ago

Farnell

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-17.14%

CAD Models

Download TE Connectivity 5102154-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5499910-9
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Straight, AMP-LATCH
TE Connectivity5499922-9
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5102156-9
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity5102154-7
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity7-146267-0
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5499922-7
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Header,Push-Pull 2 40pin Male Pin Through hole mounting 50.8mm(Length)*5.08mm(height)

Descriptions

Descriptions of TE Connectivity 5102154-9 provided by its distributors.

Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Hdr Amp - Te Connectivity 5102154-9; |Amp Te Connectivity 5102154-9
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
WIRE-BOARD CONNECTOR, HEADER, 40 POSITION, 2.54MM; Connector Systems: Wire-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 2Rows; No. of Contacts: 40Contacts; Contact Termination Type: Through Hole Straight; 42K6981
40pin 2.54mm 2 2.54mm Header,Push-Pull 1A 760nm gold palladium Black Through hole mounting 70.104mm(Length)*13.97mm(height)
A/L UNIV HDR 40P VERT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: With PCB Mount Retention Type: Screw Mount Wire-to-Board 2.54 mm .1" With | Ribbon Cable Connector | Part Number: 5102154-9 | Internal Number: 5102154-9 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5102154-9.