Molex 90663-1402

2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 40 Circuits
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90663-1402.

IHS

Datasheet6 pages6 years ago

Molex

Master Electronics

Newark

X-ON

Alternate Parts

Price @ 1000
$ 1.64
$ 1.64
Stock
1
9,729
9,729
Authorized Distributors
0
4
4
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
40
40
40
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginSK
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Pin Header, 40 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity5499910-9
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Straight, AMP-LATCH
TE Connectivity5499160-9
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity5499923-9
Conn, Hdr, 40Pos, 2Row, 2.54Mm, Th; |Te Connectivity Amp 5499923-9

Descriptions

Descriptions of Molex 90663-1402 provided by its distributors.

2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 40 Circuits
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole QF-50™ Tray
Header Connector, pcb Mount, recept,40 Contacts, pin,0.1 Pitch, pc Tail Terminal, latch & Eject |Molex 90663-1402
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator
Cross Referenced to MOLEX - Part MOL90663-1402
QF50 Srd Hdr Vt W/ELv .76Au 40Ckt
CONNECTOR, HEADER, 40POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 40Contacts; Gender: Header; Product Range: QF-50 90663 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Pl

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0906631402
  • 906631402