Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8632042

Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, friction latched, selective gold + tin

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8632042.

IHS

Datasheet1 page12 years ago

Farnell

element14 APAC

Newark

Factory Futures

CAD Models

Download Harwin M80-8632042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.09
$ 4.09
Stock
1
23,227
23,227
Authorized Distributors
0
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Amphenol Communications Solutions98414-G06-20LF
Conn Shrouded Header HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bag
Amphenol Communications Solutions98414-G06-20ULF
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions98414-F06-20ULF
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Thru-Hole Tube
Datamate L-Tek ROHS3Compliant COMMERCIAL UL Connector Plug 500Cycles UL94V-0 22AWG 25mOhm
Datamate L-Tek ROHS3Compliant COMMERCIAL UL Connector Plug 500Cycles 25mOhm -55C~125C 3A
Milli-Grid Through Hole PCB Header, Straight, 20 Contacts, 2 Rows, 2mm Pitch

Descriptions

Descriptions of Harwin M80-8632042 provided by its distributors.

Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, friction latched, selective gold + tin
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
HEADER, FRICTION LATCH, PCB, 20WAY; Pitch Spacing: 2mm; No. of Contacts: 20Contacts; Gender: Plug; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Mat
Board-Board Connector Header 20 Position, 2Row; Rango De Producto:Serie Datamate L-Tek M80; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:20; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado |Harwin M80-8632042

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR