Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8542042

Datamate L-Tek ROHS3Compliant COMMERCIAL UL Connector Plug 500Cycles UL94V-0 22AWG 25mOhm

$ 3.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8542042.

TME

Datasheet1 page5 years ago

element14 APAC

Farnell

Factory Futures

Inventory History

3 month trend:
+13.34%

CAD Models

Download Harwin M80-8542042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.39
$ 4.26
$ 4.26
Stock
25,833
23,175
23,175
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
-
-
Contact Material
Brass, Bronze, Copper
Bronze
Bronze

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions98414-G06-20LF
Conn Shrouded Header HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bag
Amphenol Communications Solutions98414-G06-20ULF
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions98414-F06-20ULF
20-Pin 2mm Pitch 2-Pos Header Latch Holder 2A(AC/DC) Gold Cream Color TH 22mm(L) × 6.1mm(H)
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Box
Datamate L-Tek ROHS3Compliant COMMERCIAL UL Connector Plug 500Cycles 25mOhm -55C~125C 3A
Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, friction latched, selective gold + tin

Descriptions

Descriptions of Harwin M80-8542042 provided by its distributors.

Datamate L-Tek ROHS3Compliant COMMERCIAL UL Connector Plug 500Cycles UL94V-0 22AWG 25mOhm
Datamate L-Tek DIL Male Vertical 3mm Throughboard Connector, unlatched, selective gold + tin, 10+10 contacts
Conn Datamate M 20 POS 2mm Solder ST Thru-Hole Tube
HARWIN Datamate L-Tek Series, 2.0mm Pitch, 20-Pin Dual Row Header, Board-to-Board/Wire-to-Board, Right Angle, TH
Plug, Vertical, 2Row, 20Way; |Harwin M80-8542042
Datamate L-Tek DIL Male Vertical 3mm Thr
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
PLUG, VERTICAL, 2ROW, 20WAY; Pitch Spacing: 2mm; No. of Contacts: 20Contacts; Gender: Plug; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR