Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8632642

Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, friction latched, selective gold + tin

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8632642.

IHS

Datasheet1 page12 years ago

element14 APAC

Farnell

CAD Models

Download Harwin M80-8632642 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.309
$ 4.309
Stock
2
29,183
29,183
Authorized Distributors
0
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Positions
26
26
26
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-02
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-09-07
LTD Date2019-03-05

Related Parts

Amphenol Communications Solutions98414-G06-26ULF
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Conn Datamate Header 26 POS 2mm Solder ST Through Hole
Amphenol Communications Solutions98414-G06-26LF
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Thru-Hole Bag
Amphenol Communications Solutions10075025-G01-26ULF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 26 Contacts, Through Hole, FCI Minitek 10075025 Series
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Conn Unshrouded Header HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tray

Descriptions

Descriptions of Harwin M80-8632642 provided by its distributors.

Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, friction latched, selective gold + tin
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
CONN HDR 2MM DUAL W/LATCH 26POS
HEADER, FRICTION LATCH, PCB, 26WAY; Connector Type:Board to Board; Series:M80-863; Contact Termination:Solder; Gender:Plug; No. of Contacts:26; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold & Tin; Contact Resistance:25mohm; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Lead Spacing:2mm; Material:Polyamide 46; No. of Mating Cycles:500; No. of Ways:26; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Row Pitch:2mm; Termination Method:Solder; Working Voltage:120V

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR