Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8531642

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole
$ 3.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8531642.

IHS

Datasheet1 page4 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+97.20%

CAD Models

Download Harwin M80-8531642 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.963
$ 3.6
$ 3.6
Stock
66,804
33,380
33,380
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyamide
Polyester
Polyester
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Datamate L-Tek ROHS3Compliant COMMERCIAL UL Connector Plug 500Cycles UL94V-0 22AWG 25mOhm
Amphenol Communications Solutions98414-G06-16LF
Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Minitek® Bag
Pin Header, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole, TMM Series
Amphenol Communications Solutions98414-G06-16ULF
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder ST Thru-Hole Tube
Header, Push-Pull, 16-Pin, 2mm Pitch, 3.2A, Gold, Black, TH, 16mm L × 3.94mm H
Pin Header, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole, TMM Series

Descriptions

Descriptions of Harwin M80-8531642 provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole
HARWIN 2.0mmpitch16pDouble row pin header Board to Board, Wire-to-board connector, Datamate L-Tekseries, right angle, Through hole mounting
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
CONNECTOR, PC, TAIL, 16WAY; Pitch Spacing: 2mm; No. of Contacts: 16Contacts; Gender: Plug; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR