Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8541642

Datamate L-Tek ROHS3Compliant COMMERCIAL UL Connector Plug 500Cycles UL94V-0 22AWG 25mOhm
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8541642.

IHS

Datasheet1 page5 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-22.71%

CAD Models

Download Harwin M80-8541642 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.76
$ 3.963
$ 3.963
Stock
1,067
65,990
65,990
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyamide
Polyamide
Polyamide
Contact Material
Brass, Bronze, Copper
Bronze
Bronze

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HIROSE ELECTRICDF11-16DP-2DSA(01)
DF11 RoHS Compliant COMMERCIAL UL CSA Connector Header 50Cycles 30mOhm -30C~85C 2A
HIROSE ELECTRICDF11-16DP-2DSA(24)
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder ST Top Entry Thru-Hole Tube
Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole
Amphenol Communications Solutions98414-G06-16LF
Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Minitek® Bag
Pin Header, Signal, 2 mm, 2 Rows, 16 Contacts, Through Hole Straight, iGrid 501645 Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole, TMM Series

Descriptions

Descriptions of Harwin M80-8541642 provided by its distributors.

Datamate L-Tek ROHS3Compliant COMMERCIAL UL Connector Plug 500Cycles UL94V-0 22AWG 25mOhm
Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, unlatched, selective gold + tin
Header,Latch Holder Solder pad 16pin 2.2A gold Black Through hole mounting 19.6mm(Length)*5.6mm(width)
Conn Datamate M 16 POS 2mm Solder ST Thru-Hole Tube
Plug, Vertical, 2Row, 16Way; |Harwin M80-8541642
Datamate L-Tek DIL Male Vertical 3mm Thr
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
6+6 POS. MALE DIL VERTICAL TH-
PLUG, VERTICAL, 2ROW, 16WAY; Pitch Spacing: 2mm; No. of Contacts: 16Contacts; Gender: Plug; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR