Harwin M80-8671622

Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, latched, selective gold + tin/lead
$ 3.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8671622.

IHS

Datasheet1 page5 years ago

element14 APAC

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-12.31%

CAD Models

Download Harwin M80-8671622 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.857
$ 4.443
$ 4.443
Stock
38,588
73,664
73,664
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyamide
Polyamide
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity826469-8
Wtb Conn, Header, 16Pos, 2Row, 2.54Mm; |Te Connectivity Amp 826469-8
TE Connectivity5499922-3
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
TE Connectivity826632-8
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, AMPMODU MOD II
TE Connectivity5499206-3
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 16 Circuits
TE Connectivity5102156-3
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole Box

Descriptions

Descriptions of Harwin M80-8671622 provided by its distributors.

Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, latched, selective gold + tin/lead
Connector, Header, 16Pos, 2Row, 2Mm; |Harwin M80-8671622
Header,Latch Lock 2 16pin Male Pin Black Through hole mounting
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
Conn Datamate M 16 POS 2mm Solder ST Thru-Hole Tube
8+8 Pos. Male DIL Vertical Throughboard Conn. Lat
Datamate L-Tek DIL Male Vertical 3mm Thr
Plugin Wire To Board Connector ROHS
CONNECTOR, HEADER, 16POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 16Contacts; Gender: Header; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold P

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8671622.