Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8502042

Conn Datamate Receptacle 20 POS 2mm Solder Straight Through Hole

$ 7.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8502042.

IHS

Datasheet1 page5 years ago

Newark

Farnell

element14 APAC

element14

Inventory History

3 month trend:
-10.41%

CAD Models

Download Harwin M80-8502042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.097
$ 7.983
$ 7.983
Stock
2,301
35,929
35,929
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions63453-120LF
Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Datamate J-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, no jackscrews
Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, 7+7 contacts
HIROSE ELECTRICDF11-16DS-2DSA(05)
Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Bag
Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, 8+8 contacts
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Solder, MMS Series, Phosphor Bronze

Descriptions

Descriptions of Harwin M80-8502042 provided by its distributors.

Conn Datamate Receptacle 20 POS 2mm Solder Straight Through Hole
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Socket
HARWIN 2mmpitch20pDouble row female Board to Board, M80series, right angle, Through hole mounting
Headers & Wire Housings 10+10 POS DIL FEMALE VERT TIN
CONN RCPT 20POS 0.079 GOLD PCB
Datamate L-Tek DIL Female Vertical 3mm T
CONNECTOR, PC TAIL, 20WAY; Pitch Spacing: 2mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated
Board-Board Connector Receptacle, 20 Position, 2Row; Rango De Producto:Serie Datamate L-Tek M80; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Receptáculo Eléctrico; Núm. De Contactos:20; Espaciado, Paso:2Mm |Harwin M80-8502042

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8502042 .
  • M80-8502042.