Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8501042

Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, 5+5 contacts
$ 4.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8501042.

IHS

Datasheet1 page5 years ago

Farnell

element14 APAC

element14

Newark

Inventory History

3 month trend:
-57.98%

CAD Models

Download Harwin M80-8501042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.09
$ 5.175
$ 5.175
Stock
20,457
3,405
3,405
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Positions
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions63453-110LF
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, 4+4 contacts
Datamate J-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, no jackscrews
Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin/lead shell, 5+5 contacts
Samtec 2mmpitch10pDouble row female Bus bar, SQTseries, Straight, Through-hole
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Solder, MMS Series, Phosphor Bronze

Descriptions

Descriptions of Harwin M80-8501042 provided by its distributors.

Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, 5+5 contacts
HARWIN 2mm Pitch 10-Pin Dual Row Receptacle, Board-to-Board, M80 Series, Right Angle, TH
Board-To-Board Connector, Datamate L-Tek; |Harwin M80-8501042
Conn Datamate F 10 POS 2mm Solder ST Thru-Hole Tube
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Socket
CONN RCPT 10POS 0.079 GOLD PCB
SOCKET, DOUBLE ROW, PCB, 10WAY; Pitch Spacing: 2mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Pl

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR