Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8442045

Datamate L-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, hi-temp moulding

$ 7.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8442045.

Farnell

Datasheet1 page12 years ago

Inventory History

3 month trend:
-14.75%

Alternate Parts

Price @ 1000
$ 7.217
$ 8.068
$ 8.068
Stock
52
86,316
86,316
Authorized Distributors
5
6
6
Gender
Female
Female
Female
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Cable
Cable
Cable
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-08-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Datamate L-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, hi-temp moulding
HIROSE ELECTRICHIF3BA-20D-2.54C
Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
Board Stackers & Spacers, Socket Strip, 7.87 mm, 20 Contacts, Solder, 2 Rows, 2 mm, ESQT Series
Board Stackers & Spacers, Socket Strip, 2 mm, 20 Contacts, Solder, 2 Rows, 2 mm, ESQT Series
HIROSE ELECTRICDF11Z-20DS-2V(50)
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11Z-20DS-2V(50)

Descriptions

Descriptions of Harwin M80-8442045 provided by its distributors.

Datamate L-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, hi-temp moulding
10+10 Pos. Female DIL 24-28AWG Cable Conn. Kit, for Latches RoHS Compliant: Yes
Conn Datamate F 20 POS 2mm Crimp ST Cable Mount Bag
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
CONNECTOR, RCPT, 20POS, 2ROW, CRIMP;
CONN RCPT 20POS CRIMP 24-28AWG

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR