Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8441845

Datamate L-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, hi-temp moulding

$ 6.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8441845.

Farnell

Datasheet1 page12 years ago

Inventory History

3 month trend:
-1.43%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.82
$ 7.86
Stock
32,116
5,064
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
18
18
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-08-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Datamate L-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, hi-temp moulding
HIROSE ELECTRICA3C-18DA-2DSA(71)
Connector Board to Board Socket Strip 18 Position 2mm Solder Straight Through Hole
HIROSE ELECTRICA3C-18DA-2DSC(71)
2.0Mm Pitch Double Row Miniature Connectors Rohs Compliant: Yes |Hirose/hrs A3C-18DA-2DSC(71)
Push-Pull,Receptacle 2mm 2 18pin 4.1A 250nm gold Through hole mounting 18mm(Length)*4mm(height)
HIROSE ELECTRICDF11Z-18DS-2V(50)
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11Z-18DS-2V(50)
Conn Socket Strip SKT 18 POS 2mm Solder ST Top Entry SMD TIGERCLAW™ Tube

Descriptions

Descriptions of Harwin M80-8441845 provided by its distributors.

Datamate L-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, hi-temp moulding
9+9 Pos. Female DIL 24-28AWG Cable Conn. Kit, for Latches RoHS Compliant: Yes
Conn Datamate F 18 POS 2mm Crimp ST Cable Mount Bag
Board Connector, 18 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
CONNECTOR, RCPT, 18POS, 2ROW, CRIMP;
CONN RCPT 18POS CRIMP 24-28AWG
IC MCU 32BIT 32KB FLASH 48UFQFPN
9+9 POS. FEMALE DIL 24-28AWG C

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR