Harwin M80-5101022

CONNECTOR, HEADER, 10POS, 2ROW, 2MM; Available until stocks are exhausted Alternative available
$ 10.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-5101022.

IHS

Datasheet1 page13 years ago

Inventory History

3 month trend:
+236%

CAD Models

Download Harwin M80-5101022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.85
$ 10.22
Stock
19,348
43,045
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
-
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polyphenylene
Polyphenylene
Contact Material
Bronze
Bronze, Copper

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Datamate Header 6 POS 2mm Solder ST Through Hole
Datamate J-Tek ROHS3Compliant COMMERCIAL UL Connector Header 500Cycles UL94V-0 25mOhm -55C~125C
2 Tin 2mm -55℃~+125℃ Phosphor Bronze Direct Insert Plugin Wire To Board Connector ROHS
Conn Shrouded Header (4 Sides) HDR 34 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Molex 2mmpitch20pdouble rowPCBConnector socket, 79107series, vertical, Through hole mounting
Board Connector, 18 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of Harwin M80-5101022 provided by its distributors.

CONNECTOR, HEADER, 10POS, 2ROW, 2MM; Available until stocks are exhausted Alternative available
Datamate J-Tek DIL Male Vertical 3mm PC Tail Connector, selective gold + tin/lead
Header, Threaded, 2-Pos, 10-Pin Male Pin, Black, TH
Header Connector, pcb Mount, recept, 10 Contacts, pin, 0.079 Pitch, pc Tail Terminal, m2X0.4 Rohs Compliant: No
Conn Datamate M 10 POS 2mm Solder ST Top Entry Thru-Hole Tube
CONNECTOR, HEADER, 10POS, 2ROW, 2MM
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator
CONNECTOR, HEADER, 10POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: Datamate J-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold P

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR