Molex 79107-7008

Board Connector, 18 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Solder Terminal,
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 79107-7008.

IHS

Datasheet7 pages6 years ago

_legacy Avnet

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.44%

CAD Models

Download Molex 79107-7008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Amphenol Communications Solutions98414-G06-18ULF
Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions98414-F06-18ULF
Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions57102-F08-09ULF
Conn Unshrouded Header HDR 18 POS 2mm Solder ST Thru-Hole Tube
HARWIN 2.0mm Pitch 18-Pin Dual Row Header, Board-to-Board/Wire-to-Board, Datamate L-Tek, Right Angle, TH
Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, unlatched, selective gold + tin
Pin Header, 18 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Shrouded, Phosphor Bronze, THT
Conn Socket Strip RCP 18 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube

Descriptions

Descriptions of Molex 79107-7008 provided by its distributors.

Board Connector, 18 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Solder Terminal,
Milli-Grid Vertical Receptacle, 2.00mm Pitch, Dual Row, Through Hole, 3.00mm Tail Length, 0.38µm Gold (Au) Plating, 18 Circuits, Lead-Free, Tube
CONN, RCPT, 18POS, 2ROW, 2MM, TH; Pitch Spacing:2mm; No. of Contacts:18Contacts; Gender:Receptacle; Product Range:Milli-Grid 79107 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Pl

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0791077008
  • 79107-7008 .
  • 79107-7008..
  • 791077008