Harwin M80-5000642

Conn Datamate Header 6 POS 2mm Solder ST Through Hole
$ 7.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-5000642.

IHS

Datasheet1 page6 years ago
Datasheet1 page6 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-10.40%

CAD Models

Download Harwin M80-5000642 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CONN HEADER VERT 6POS 2MM / Connector Header Through Hole 6 position 0.079" (2.00mm)
Samtec 2.0mm Pitch 6-Pin Dual Row Header Board-to-Board/Wire-to-Board TMM Series Right Angle TH
Amphenol Communications Solutions98414-G06-06LF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole, FCI Minitek
Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole, TMM Series
Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, unlatched, selective gold + tin
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch

Descriptions

Descriptions of Harwin M80-5000642 provided by its distributors.

Conn Datamate Header 6 POS 2mm Solder ST Through Hole
HARWIN 2.0mmpitch6pDouble row pin header Board to Board, Wire-to-board connector, Datamate J-Tekseries, right angle, Through hole mounting
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle
PLUG, VERTICAL, DIL, 6WAY; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Datamate J-Tek M80-5 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Con

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR