Harwin M80-5101042

2 Tin 2mm -55℃~+125℃ Phosphor Bronze Direct Insert Plugin Wire To Board Connector ROHS
$ 10.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-5101042.

IHS

Datasheet1 page6 years ago
Datasheet1 page6 years ago

Farnell

TME

Newark

Inventory History

3 month trend:
+109%

CAD Models

Download Harwin M80-5101042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.22
$ 10.85
Stock
43,615
19,348
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
10
-
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polyphenylene
Polyphenylene
Contact Material
Bronze, Copper
Bronze

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2 Tin 2mm -55℃~+125℃ Phosphor Bronze Direct Insert Plugin Wire To Board Connector ROHS
Connector, Header, 10Pos, 2Row, 2Mm; |Harwin M80-5T11042MC.
Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Amphenol Communications Solutions98414-G06-10ULF
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch

Descriptions

Descriptions of Harwin M80-5101042 provided by its distributors.

2 Tin 2mm -55℃~+125℃ Phosphor Bronze Direct Insert Plugin Wire To Board Connector ROHS
HARWIN 2.0mmpitch10pDouble row pin header Board to Board, Wire-to-board connector, Datamate J-Tekseries, right angle, Through hole mounting
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Plug
PLUG, VERTICAL, DIL, BD MNT, 10WAY; Pitch Spacing: 2mm; No. of Contacts: 10Contacts; Gender: Plug; Product Range: Datamate J-Tek M80-5 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Pl

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR