What’s new: Find the right parts faster with our redesigned experience

Learn more

Harwin M80-4612605

Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, with jackscrews
$ 19.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4612605.

IHS

Datasheet1 page6 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+1.21%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 19.41
$ 20.58
Stock
34,198
52,131
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
26
26
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Datamate J-Tek DIL Female Small Bore Crimp Connector, 5mm Extended Wall, gold clip + gold shell
Rectangular Connector, Dual in Line, Datamate J-Tek M80, 26 Contacts, Receptacle, 2 mm, Crimp
Connector, Receptacle, 26Pos, 2Row, 2Mm; |Harwin M80-4602605
Amphenol Communications Solutions65846-019LF
Connector Housing, FCI Mini-PV 65846, Receptacle, 26 Ways, 2.54 mm
Board Connector, 26 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Crimp Terminal,
TE Connectivity2-87456-6
Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount

Descriptions

Descriptions of Harwin M80-4612605 provided by its distributors.

Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, with jackscrews
Connector, Receptacle, 26Pos, 2Row, 2Mm; |Harwin M80-4612605
Conn Datamate F 26 POS 2mm Crimp ST Cable Mount Bulk/Loose
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
WIRE TO BOARD CONNECTOR, RECEPTACLE 26POS, 2MM
HARWIN PCBKits, M80series, Contains26 、crimp housing、
CONN RCPT 26POS CRIMP 24-28AWG
CONNECTOR, RECEPTACLE, 26POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: Datamate J-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-4612605.