Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4602605

Connector, Receptacle, 26Pos, 2Row, 2Mm; |Harwin M80-4602605
$ 20.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4602605.

IHS

Datasheet1 page6 years ago

Farnell

TME

Factory Futures

Inventory History

3 month trend:
+35.63%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Datamate J-Tek DIL Female Small Bore Crimp Connector, 5mm Extended Wall, gold clip + gold shell
Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + tin shell, with jackscrews
Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, with jackscrews
Amphenol Communications Solutions65846-019LF
Connector Housing, FCI Mini-PV 65846, Receptacle, 26 Ways, 2.54 mm
Board Connector, 26 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Crimp Terminal,
TE Connectivity2-87456-6
Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount

Descriptions

Descriptions of Harwin M80-4602605 provided by its distributors.

Connector, Receptacle, 26Pos, 2Row, 2Mm; |Harwin M80-4602605
Conn Datamate F 26 POS 2mm Crimp ST Cable Mount Bulk/Loose
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug
HARWIN 2mmpitch26pDouble row female wire to board, Datamate J-Tekseries, right angle, Cable installation
CONN RCPT 26POS CRIMP 22AWG GOLD
Datamate J-Tek DIL Female Large Bore (22
CONNECTOR, RECEPTACLE, 26POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: Datamate J-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR