Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4662605

Datamate J-Tek DIL Female Small Bore Crimp Connector, 5mm Extended Wall, gold clip + gold shell
$ 16.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4662605.

IHS

Datasheet1 page6 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+69.36%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectangular Connector, Dual in Line, Datamate J-Tek M80, 26 Contacts, Receptacle, 2 mm, Crimp
Connector, Receptacle, 26Pos, 2Row, 2Mm; |Harwin M80-4602605
Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + tin shell, with jackscrews
Amphenol Communications Solutions65846-019LF
Connector Housing, FCI Mini-PV 65846, Receptacle, 26 Ways, 2.54 mm
Board Connector, 26 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Crimp Terminal,
TE Connectivity2-87456-6
Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount

Descriptions

Descriptions of Harwin M80-4662605 provided by its distributors.

Datamate J-Tek DIL Female Small Bore Crimp Connector, 5mm Extended Wall, gold clip + gold shell
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug
Headers & Wire Housings FEMALE CRIMP W/ JS 13+13 SM BORE GLD
CONN RCPT 26POS CRIMP 24-28AWG
24-28 AWG Receptacle,Screw Lock 2mm 2 26pin 300nm gold Black Crimping wire mounting,free hanging,Through hole mounting 36mm(Length)
13+13 POS. FEMALE DIL 24-28AWG
Wire-Board Connector, Female 26 Position, 2Mm; Product Range:Datamate J-Tek M80 Series; No. Of Contacts:26Contacts; Gender:Receptacle; Pitch Spacing:2Mm; Contact Termination Type:Crimp; No. Of Rows:2 Row; Contact Termination:Crimp Rohs Compliant: Yes |Harwin M80-4662605

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR