Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4612042

HARWIN 2mmpitch20pDouble row female Datamate, Datamate J-Tekseries, right angle, panel mount
$ 16.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4612042.

IHS

Datasheet1 page6 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
+35.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.81
$ 17.198
Stock
114,320
21,888
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
1.9812 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-06-30
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

HARWIN 2mmpitch20pDouble row female Datamate, Datamate J-Tekseries, right angle, panel mount
Connector, Receptacle, 20Pos, 2Row, 2Mm; |Harwin M80-4602005
Datamate J-Tek DIL Female Small Bore Crimp Connector, 5mm Extended Wall, gold clip + gold shell
Amphenol69307-014LF
MINITEK CTW HOUSING DOUBLE ROW | CONN HOUSING 14POS 2MM W/O KEY
Amphenol Communications Solutions65043-027LF
Board Connector, 20 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
Amphenol Communications Solutions65846-006LF
Board Connector, 20 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black

Descriptions

Descriptions of Harwin M80-4612042 provided by its distributors.

HARWIN 2mmpitch20pDouble row female Datamate, Datamate J-Tekseries, right angle, panel mount
Conn Datamate F 20 POS 2mm Crimp ST Cable Mount Bulk/Loose
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
Socket, Crimp, Dil, S/Bore, 20Way; |Harwin M80-4612042
Headers & Wire Housings 10+10 POS FEM +J/S SM BORE TIN
CONN RCPT 20POS CRIMP 24-28AWG
Datamate J-Tek DIL Female Small Bore (24
SOCKET, CRIMP, DIL, S/BORE, 20WAY; Pitch Spacing: 2mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: Datamate J-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR