Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4662005

Datamate J-Tek DIL Female Small Bore Crimp Connector, 5mm Extended Wall, gold clip + gold shell
$ 12.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4662005.

IHS

Datasheet1 page6 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+26.42%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Rectangular Connector, Datamate L-Tek B5740, 20 Contacts, Receptacle, 2 mm, Crimp, 2 Row
HARWIN 2mmpitch20pDouble row female Datamate, Datamate J-Tekseries, right angle, panel mount
HARWIN 2mmpitch20pDouble row female Datamate, Datamate J-Tekseries, right angle, panel mount
CONN RCPT 20POS IDC 28AWG GOLD / 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Conn IDC Connector RCP 20 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Conn IDC Connector SKT 20 POS 2mm IDT RA Cable Mount

Descriptions

Descriptions of Harwin M80-4662005 provided by its distributors.

Datamate J-Tek DIL Female Small Bore Crimp Connector, 5mm Extended Wall, gold clip + gold shell
HARWIN 2mmpitch20pDouble row female Datamate, Datamate J-Tekseries, right angle, panel mount
Conn Datamate F 20 POS 2mm Crimp ST Cable Mount Bulk/Loose
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug
Headers & Wire Housings FEMALE CRIMP W/ JS 10+10 SM BORE GLD
Socket, Crimp, Dil, J/S, 20Way; |Harwin M80-4662005
CONN RCPT 20POS CRIMP 24-28AWG
10+10 POS. FEMALE DIL 24-28AWG
SOCKET, CRIMP, DIL, J/S, 20WAY; Pitch Spacing: 2mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: Datamate J-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR