Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4610442

Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + tin shell, with jackscrews

$ 9.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4610442.

IHS

Datasheet1 page6 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+59.37%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.55
$ 9.233
Stock
23,426
30,599
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
4
4
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold, Tin
Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Datamate J-Tek DIL Female Large Bore Crimp Connector, gold clip + gold shell, with jackscrews
Datamate L-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, 2+2 contacts
Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Solder, Tiger Eye SMM Series

Descriptions

Descriptions of Harwin M80-4610442 provided by its distributors.

Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + tin shell, with jackscrews
2mmpitch4pdouble rowPCBConnector Kits, M80-461series, right angle, Cable installation
Connector, Receptacle, 4Pos, 2Row, 2Mm; |Harwin M80-4610442
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
2+2 P Female 24-28AWG Cable Conn. Kit Ja
Headers & Wire Housings 2+2 WAY FEMALE CRIMP S/BORE W/JS
CONN RCPT 4P CRIMP 24-28AWG GOLD
CONNECTOR, RECEPTACLE, 4POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: Datamate J-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Pl

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR