Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4610405

Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, with jackscrews
$ 9.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4610405.

IHS

Datasheet1 page6 years ago

Farnell

Newark

Inventory History

3 month trend:
-44.66%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.33
$ 9.553
Stock
30,596
22,570
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
4
4
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold, Tin

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-18
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Datamate L-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, 2+2 contacts
Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell
Datamate J-Tek DIL Female Large Bore Crimp Connector, gold clip + gold shell, with jackscrews
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Solder, Tiger Eye SMM Series

Descriptions

Descriptions of Harwin M80-4610405 provided by its distributors.

Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, with jackscrews
Connector, Receptacle, 4Pos, 2Row, 2Mm; |Harwin M80-4610405
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
Receptacle, 2-Pos, 4-Pin, Female, Wire Mount, Free Hanging, TH
CONN RCPT 4P CRIMP 24-28AWG GOLD
DIODE GEN PURP 600V 8A TO220AC
CONNECTOR, RECEPTACLE, 4POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: Datamate J-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Pl

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR