Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8880405

Datamate L-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, 2+2 contacts

$ 2.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8880405.

IHS

Datasheet1 page6 years ago

Farnell

element14 APAC

element14

TME

Inventory History

3 month trend:
+0.31%

CAD Models

Download Harwin M80-8880405 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Communications Solutions55510-104TRLF
Conn Socket Strip SKT 4 POS 2mm Solder ST Top Entry SMD Minitek® T/R
Amphenol Communications Solutions63453-104LF
Amphenol FCI 63453-104LF Bd to Bd Connector Female 2mm 4P Vertical Double Row
PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, CLT Series
Amphenol Communications Solutions91596-104TRLF
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
TE Connectivity5-534206-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount

Descriptions

Descriptions of Harwin M80-8880405 provided by its distributors.

Datamate L-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, 2+2 contacts
Conn Datamate F 4 POS 2mm Crimp ST Top Entry Cable Mount Bulk/Loose
Conn, Rcpt, 4Pos, 2Row, 2Mm, Crimp; |Harwin M80-8880405
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
HARWIN 2mmpitch4pDouble row female wire to board, Datamate L-Tekseries, Straight, Cable installation
WIRE-BOARD CONNECTOR, FEMALE, 4POS, 2MM
CONN RCPT 4P CRIMP 24-28AWG GOLD
WIRE-BOARD CONNECTOR, 4 WAY, 2 ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8880405.