Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4600442

Conn Datamate F 4 POS 2mm Crimp ST Cable Mount Bulk/Loose
$ 9.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4600442.

IHS

Datasheet1 page6 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+9.16%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.948
$ 9.157
Stock
17,137
2,448
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
4
4
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-18
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell
Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell
Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + tin shell
HIROSE ELECTRICHIF3BA-20D-2.54C
Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
HIROSE ELECTRICA3B-44D-2C
Conn Housing RCP 44 POS 2mm Crimp ST Cable Mount Black Bag Automotive
HIROSE ELECTRICGT8E-16DS-HU
CONN SKT 2MM 16POS DUAL / 16 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)

Descriptions

Descriptions of Harwin M80-4600442 provided by its distributors.

Conn Datamate F 4 POS 2mm Crimp ST Cable Mount Bulk/Loose
Connector, Rcpt, 4Pos, 2Row, 2Mm; |Harwin M80-4600442
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug
Headers & Wire Housings 2+2 WAY FEMALE CRIMP L/BORE W/JS
22 AWG Receptacle 2mm 2 4pin 300nm gold Black Crimping wire mounting,free hanging,Through hole mounting
CONN RCPT 4POS CRIMP 22AWG GOLD
2+2 POS FEMALE DIL 22AWG CABLE
CONNECTOR, RCPT, 4POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: Datamate J-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-4600442.