Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M52-5152545

25+25 Pos. Female Dil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M52-5152545
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M52-5152545.

IHS

Datasheet1 page6 years ago

element14 APAC

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Samtec 1.27mmpitch50pDouble row female Board to Board, FLEseries, right angle, surface
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, CLP Series
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, 4.6mm high, gold, 25+25 contacts"
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, Archer M50 Series

Descriptions

Descriptions of Harwin M52-5152545 provided by its distributors.

25+25 Pos. Female Dil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M52-5152545
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, gold, 25+25 contacts"
Board Connector, 25 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
SOCKET, VERTICAL, 2ROW, 50WAY; Pitch Spacing: 1.27mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contac

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR