Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M52-040000P0545

Pin Header, Vertical, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Surface Mount Straight
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M52-040000P0545.

IHS

Datasheet1 page6 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+417%

CAD Models

Download Harwin M52-040000P0545 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-11-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity292207-5
5-Pin Header 1.5mm Pitch Detent Lock 2A 1μm Tin Gray TH 10mm × 4.7mm × 4.7mm
HIROSE ELECTRICDF50A-5P-1V(51)
CONN HEADER SMD 5POS 1MM / Connector Header Surface Mount 5 position 0.039" (1.00mm)
Samtec TMS Series Board-to-Board Connector, 1.27mm Pitch, 5-Pin Single Row, Right Angle, TH
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole, TMS Series
TE Connectivity292230-5
Conn Shrouded Header (4 Sides) HDR 5 POS 1.5mm Solder ST Top Entry SMD T/R

Descriptions

Descriptions of Harwin M52-040000P0545 provided by its distributors.

Pin Header, Vertical, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Surface Mount Straight
Headers & Wire Housings Pin,2.54mm Tail,Vert SMT, 5P, Single Row
HARWIN 1.27mmpitch5pSingle row pin header Board to Board Connector, Archer M52series, right angle, surface
Header, Vertical, 1Row, 5Way; |Harwin M52-040000P0545
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
1.27mm (0.05) Pitch SIL Vertical SMT Pi
HEADER, VERTICAL, 1ROW, 5WAY; Pitch Spacing: 1.27mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: Archer M52 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Contac

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR