Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 292230-5

Conn Shrouded Header (4 Sides) HDR 5 POS 1.5mm Solder ST Top Entry SMD T/R
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292230-5.

IHS

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-9.74%

CAD Models

Download TE Connectivity 292230-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 5 POS 1.5mm Solder ST SMD Pico-SPOX T/R
TE Connectivity292230-6
Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder ST Top Entry SMD T/R
TE Connectivity292227-5
AMP MiNi CT Connector 1.5mm PITCH | CONN HEADER SMD R/A 5POS 1.5MM
TE Connectivity292228-5
Detent Lock Header 1 5-Pin Male Pin Beige SMD 12mm × 4.8768mm × 7.7mm
TE Connectivity292227-6
AMP MiNi CT Connector 1.5mm PITCH | CONN HEADER SMD R/A 6POS 1.5MM
TE Connectivity292228-4
1.5 MINI CT SGL H SMT W/O BOSS, PCB Headers and Receptacles | TE Connectivity 292228-4

Descriptions

Descriptions of TE Connectivity 292230-5 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 5 POS 1.5mm Solder ST Top Entry SMD T/R
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Wire-Board Connector Header, 5 Position, 1.5Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.5Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Mini-Ct Series Rohs Compliant: Yes |Te Connectivity Amp 292230-5
1.5 MINI CT SGL V SMT W/BOSS 5 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 1.5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292230-5 | Internal Number: 292230-5 | 1.5 mm | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2922305