Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M50-3652542R

1.27mmpitch50pDouble row pin header, M50-365series, vertical, surface
$ 3.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3652542R.

IHS

Datasheet2 pages5 years ago

element14 APAC

JRH Electronics

Farnell

Inventory History

3 month trend:
+73.46%

CAD Models

Download Harwin M50-3652542R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-09-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, selective gold + tin, 25+25 contacts"
1.27mm (0.05) Pitch DIL Vertical Male SMT Ejector Header, selective gold + tin
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, FTS Series
TE Connectivity / AMP5-104655-6
CONN HEADER SMD 50POS 1.27MM / Connector Header Surface Mount 50 position 0.050" (1.27mm)
TE Connectivity5-104693-5
Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Top Entry SMD Box/Tube
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, Archer M50 Series

Descriptions

Descriptions of Harwin M50-3652542R provided by its distributors.

1.27mmpitch50pDouble row pin header, M50-365series, vertical, surface
Conn Ejector Header M 50 POS 1.27mm Solder ST Top Entry SMD T/R
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Pin Header, Ejector, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, Archer M50 Series
Header, Ejector, Smt, 1.27Mm, 50Way; |Harwin M50-3652542R
1.27 Idc Sm Header 50 Posn Rohs Compliant: Yes
25+25 Pos. Male DIL Vertical SMT Conn. with Eject
HEADER, EJECTOR, SMT, 1.27MM, 50WAY; Pitch Spacing: 1.27mm; No. of Contacts: 50Contacts; Gender: Header; Product Range: M50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR