Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M50-3601042R

10+10 Pos. Male DIL Vertical SMT Conn. (T+R) RoHS Compliant: Yes
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3601042R.

IHS

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-14.92%

CAD Models

Download Harwin M50-3601042R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.71
$ 1.555
Stock
90,638
51,253
Authorized Distributors
6
6
Gender
Female
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
-
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-05-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5-147377-1
Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Top Entry SMD T/R
Board Connector, 14 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Solder Terminal,
TE Connectivity147377-1
Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD Automotive T/R
TE Connectivity5-104655-1
TE Connectivity 5-104655-1 Header Female Shrouded 50 Positions Tin SMT Dual Row
1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, selective gold + tin, 25+25 contacts"
TE Connectivity104655-1
Header,Push-Pull Solder pad 10pin 500mA gold Black SMD mount 9.44mm(Length)*7.23mm(height)

Descriptions

Descriptions of Harwin M50-3601042R provided by its distributors.

10+10 Pos. Male DIL Vertical SMT Conn. (T+R) RoHS Compliant: Yes
Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST SMD T/R
BTB Connector, HEADER, 20POS, 2ROWS, 1.27mm
1.27mm (0.05") Pitch DIL Vertical SMT Pin Header, selective gold + tin, 10+10 contacts, Tape & Reel packaging
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
HARWIN 1.27mmpitch20pDouble row pin header Board to Board, Wire-to-board connector, Archer M50series, right angle, surface

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR