Harwin M50-3600842

1.27mm (0.05") Pitch DIL Vertical SMT Pin Header, selective gold + tin, 8+8 contacts
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3600842.

IHS

Datasheet1 page6 years ago

element14 APAC

Factory Futures

Farnell

element14

Inventory History

3 month trend:
+106%

CAD Models

Download Harwin M50-3600842 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions20021121-00016C4LF
CONN HEADER SMD 16POS 1.27MM / Connector Header Surface Mount 16 position 0.050" (1.27mm)
Amphenol Communications Solutions20021221-00016C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount Straight
Archer M50 ROHS3Compliant COMMERCIAL UL Connector Header 300Cycles 30mOhm -40C~105C 1A
Amphenol Communications Solutions20021121-00016T4LF
HD SMT-20021121-00016T4LF | Amphenol FCI (Amphenol CS) 2002112100016T4LF
Archer M50 ROHS3Compliant COMMERCIAL UL Connector Header 300Cycles 30mOhm -40C~105C 1A
Conn Unshrouded Header HDR 16 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube

Descriptions

Descriptions of Harwin M50-3600842 provided by its distributors.

1.27mm (0.05") Pitch DIL Vertical SMT Pin Header, selective gold + tin, 8+8 contacts
Header,Push-Pull 2 16pin Push-pull type Male Pin Black SMD mount 10.16mm(Length)
Header, Straight, Smt, 1.27Mm, 16Way; |Harwin M50-3600842
针座, 竖直型, SMT, 1.27MM, 16路;
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
8+8 POS. MALE DIL VERTICAL SMT
HEADER, STRAIGHT, SMT, 1.27MM, 16WAY; Pitch Spacing: 1.27mm; No. of Contacts: 16Contacts; Gender: Header; Product Range: Archer M50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plat

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M50-3600842.