Harwin M50-3000645

Board-To-Board Connector, Vertical, Arch; |Harwin M50-3000645
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3000645.

IHS

Datasheet1 page7 years ago

Farnell

Newark

element14 APAC

element14

Inventory History

3 month trend:
-6.75%

CAD Models

Download Harwin M50-3000645 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions20021311-00012T4LF
Minitek127®, receptacle, vertical, DIP, 0.25μm (10μin) Gold, 2x6 positions
HARWIN 1.27mmpitch10pDouble row female Bus bar, right angle, Through hole mounting
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole Mount, SMS Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole Mount, SMS Series
TE Connectivity5-104078-3
Conn Socket Strip RCP 10 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity1-2178710-2
Conn Socket Strip SKT 12 POS 1.27mm Solder ST Thru-Hole T/R

Descriptions

Descriptions of Harwin M50-3000645 provided by its distributors.

Board-To-Board Connector, Vertical, Arch; |Harwin M50-3000645
1.27mm (0.05") Pitch DIL Vertical PC Tail Socket Assembly, gold, 6+6 contacts
Push-Pull Receptacle, 1.27mm Pitch, 12-Pin, 1A, Gold Plated, Black, TH
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
1.27mm (0.05) Pitch DIL Vertical Throug
6+6 POS. FEMALE DIL VERT THRB.
SOCKET, VERTICAL, 1.27MM, 12WAY; Pitch Spacing: 1.27mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: Archer M50 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR